TRU COMPONENTS TC-10471948 Line Filters 250V AC 10A 1.2mH 75x51x37mm 1pc

Order Code:

18-2129

Brand: TruComponents MPN: TC-10471948 EAN-13: 4064161228006
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched in 4 working days

TruComponents TC-10471948, also referred to as 2617987, is a line filter designed to optimise electrical compatibility in various engineering applications. This robust component operates at a voltage rating of 250V AC and a current maximum of 10A, facilitating its use in a broad range of power systems. It features an inductance of 1.2mH, housed within dimensions of 75x51x37mm, making it suitable for installations where space is at a premium. The line filter is particularly adept at mitigating electromagnetic interference in industrial and commercial electrical equipment, thereby improving operational stability and efficiency in sensitive electronic devices. Ideal for applications requiring refined power management, the TC-10471948 ensures seamless integration into existing electrical infrastructures.
Type EMI filter
Current Rating 10A
Content 1
Dimensions (L x W x H) 75 x 51 x 37 mm
Height 37mm
Inductance (L) 1.2mH
Length 75mm
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 250V AC
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot