TruComponents --Conrad K SOCKET 1NC 659774

TruComponents TC-12835288, also referred to as 3208822, is offering a 1 Normally Open (NO) contact type light socket designed for reliable integration into electrical systems. This socket is engineered to handle voltages up to 250V AC, ensuring compatibility with standard electrical requirements. Its robust construction and precision design make it suitable for use in various industrial and residential lighting applications where secure and efficient power connections are critical. The TC-12835288 is crafted to meet the rigorous demands of electrical engineers seeking dependable components for their circuit designs and installations.
Description Image Product Buy Pricing (Ex VAT) Type Contact Type Switch position Switching Voltage Base Connection Content Dielectric Strength Dimensions Electrical lifespan Height Length Product Type Switching current (max.) Width
TRU COMPONENTS TC-12835288 Socket 1NO Contact K type 250V AC 1pc Light Sockets
TRU COMPONENTS TC-12835288 Socket 1NO Contact K type 250V AC 1pc Light Sockets
Standard range
Order code: 18-2444
MPN: TC-12835288

Despatched within 4 working days - 345 in stock
3+ £1.33
Price per unit Ex VAT
K SOCKET 1NO 1 maker 1 NO 250V AC Not Applicable Screw terminal 1 3000 V, AC 50 Hz, 1 minute (L x W x H) 30.5 x 37.5 x 10 mm 50000 cycles 10mm 30.5mm Contact 5A 37.5mm
TRU COMPONENTS TC-12835292 K Socket 1NC Contact 1 Breaker 25V AC 1pc
TRU COMPONENTS TC-12835292 K Socket 1NC Contact 1 Breaker 25V AC 1pc
Standard range
Order code: 18-2445
MPN: TC-12835292

Despatched within 4 working days - 605 in stock
3+ £1.33
Price per unit Ex VAT
K SOCKET 1NC 1 breaker 1 NC 25V AC Not Applicable Screw terminal 1 3000 V, AC 50 Hz, 1 minute (L x W x H) 30.5 x 37.5 x 10 mm 50000 cycles 10mm 30.5mm Contact 5A 37.5mm

Trustpilot