TRU COMPONENTS TC-12835288 Socket 1NO Contact K type 250V AC 1pc Light Sockets

MPN
TC-12835288
EAN-13
4064161333151
Order Code
18-2444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 345 in stock

TruComponents TC-12835288, also referred to as 3208822, is offering a 1 Normally Open (NO) contact type light socket designed for reliable integration into electrical systems. This socket is engineered to handle voltages up to 250V AC, ensuring compatibility with standard electrical requirements. Its robust construction and precision design make it suitable for use in various industrial and residential lighting applications where secure and efficient power connections are critical. The TC-12835288 is crafted to meet the rigorous demands of electrical engineers seeking dependable components for their circuit designs and installations.
Type K SOCKET 1NO
Base Not Applicable
Connection Screw terminal
Contact Type 1 maker
Content 1
Dielectric Strength 3000 V, AC 50 Hz, 1 minute
Dimensions (L x W x H) 30.5 x 37.5 x 10 mm
Electrical lifespan 50000 cycles
Height 10mm
Length 30.5mm
Product Type Contact
Switch position 1 NO
Switching current (max.) 5A
Switching Voltage 250V AC
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot