TRU COMPONENTS TC-12835292 K Socket 1NC Contact 1 Breaker 25V AC 1pc

MPN
TC-12835292
EAN-13
4064161333168
Order Code
18-2445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

TruComponents TC-12835292 offers an innovative solution with the K Socket 1NC Contact 1 Breaker, designed to operate at 25V AC. This product, also referenced as 3208823 - TruComponents TC-12835292, features a normally closed (NC) contact configuration, which provides reliable functionality for interrupting circuits. It is suitable for a range of engineering applications, including but not limited to, use in electrical panels, control systems, and automation equipment, where precise and dependable current interruption is essential. Engineered with quality and durability in mind, this component meets various safety standards crucial in professional settings, ensuring robust performance in demanding environments.
Type K SOCKET 1NC
Base Not Applicable
Connection Screw terminal
Contact Type 1 breaker
Content 1
Dielectric Strength 3000 V, AC 50 Hz, 1 minute
Dimensions (L x W x H) 30.5 x 37.5 x 10 mm
Electrical lifespan 50000 cycles
Height 10mm
Length 30.5mm
Product Type Contact
Switch position 1 NC
Switching current (max.) 5A
Switching Voltage 25V AC
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot