TruComponents --Conrad Impact force: 1.2 - 1.9 kg/m/s² 659770

TruComponents TC-13748852, also known as 3437213, is a pneumatic impactor designed for industrial applications requiring robust and reliable vibration solutions. This product is part of the TruComponents line and is engineered to operate effectively at pressures up to 7 bar. It is adept at facilitating material flow in hoppers and chutes, making it an essential component in manufacturing processes where material blockages can cause significant downtime. The TC-SX30-2 model is constructed to withstand rigorous operational demands, ensuring longevity and consistent performance, ideal for use in environments where precise and controlled impact is crucial.
Description Image Product Buy Pricing (Ex VAT) Type Punch force Weight Max. operating pressure Maximum Operating Temperature Min. operating pressure Operating temperature (min.) Product Type Suitable for (wall thickness)
TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar Pneumatic Impactors
TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar Pneumatic Impactors
Standard range
Order code: 18-3215
MPN: TC-13748852

Despatched within 4 working days - 8 in stock
1+ £117.62
Price per unit Ex VAT
TC-SX30-2 1.9kg 7bar 60°C 3.0bar 4°C Vibrator 2 - 25mm
TRU COMPONENTS TC-13748856 TC-SX40-2 Vibrator 7 bar Pneumatic Impactors
TRU COMPONENTS TC-13748856 TC-SX40-2 Vibrator 7 bar Pneumatic Impactors
Standard range
Order code: 18-3216
MPN: TC-13748856

Despatched within 4 working days - 11 in stock
1+ £179.48
Price per unit Ex VAT
TC-SX40-2 4.2kg 2.2kg 7bar 60°C 3.0bar 4°C Vibrator 2 - 25mm

Trustpilot