TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar Pneumatic Impactors

MPN
TC-13748852
EAN-13
4064161482989
Order Code
18-3215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £117.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents TC-13748852, also known as 3437213, is a pneumatic impactor designed for industrial applications requiring robust and reliable vibration solutions. This product is part of the TruComponents line and is engineered to operate effectively at pressures up to 7 bar. It is adept at facilitating material flow in hoppers and chutes, making it an essential component in manufacturing processes where material blockages can cause significant downtime. The TC-SX30-2 model is constructed to withstand rigorous operational demands, ensuring longevity and consistent performance, ideal for use in environments where precise and controlled impact is crucial.
Type TC-SX30-2
Max. operating pressure 7bar
Maximum Operating Temperature 60°C
Min. operating pressure 3.0bar
Operating temperature (min.) 4°C
Product Type Vibrator
Punch force 1.9kg
Suitable for (wall thickness) 2 - 25mm

Reviews

Be the first to submit a review

Trustpilot