TRU COMPONENTS TC-13748856 TC-SX40-2 Vibrator 7 bar Pneumatic Impactors

Image Representative of Range

TRU COMPONENTS TC-13748856 TC-SX40-2 Vibrator 7 bar Pneumatic Impactors

MPN
TC-13748856
EAN-13
4064161482996
Order Code
18-3216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £179.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TruComponents TC-13748856, also known as 3437214 - TruComponents TC-SX40-2, is in the category of pneumatic impactors, designed to deliver efficient vibration at a pressure of up to 7 bar. This specific model is engineered for durability and reliable performance in industrial settings where maintaining material flow in bins and hoppers is critical. The TC-SX40-2 is manufactured with high-quality materials to withstand demanding environments and ensure long-term operation under continuous usage. It is well-suited for applications in bulk material handling, aiding in the prevention of blockages and ensuring uniform material distribution through controlled pneumatic vibration.
Type TC-SX40-2
Max. operating pressure 7bar
Maximum Operating Temperature 60°C
Min. operating pressure 3.0bar
Operating temperature (min.) 4°C
Product Type Vibrator
Punch force 4.2kg
Suitable for (wall thickness) 2 - 25mm
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot