TruComponents --Conrad Fast high voltage Si rectifier 659764

TruComponents 1582087, known as the 1582087 - TruComponents 1582087, is a silicon rectifier featuring a fast recovery performance for high voltage applications. With a peak reverse voltage of 3000 V and a forward current of 200 mA, this rectifier is encapsulated in a DO-41 package, making it suitable for high-efficiency power conversion and rectification tasks. Its robust design ensures reliable operation in demanding environments, making it ideal for use in applications such as power supplies, electronic screens, and voltage multipliers where high voltage handling is essential. This component is particularly valued by engineers for its ability to maintain high performance while accommodating significant electrical stresses.
Description Image Product Buy Pricing (Ex VAT) Type Enclosure Reverse leakage current I(r) reference Reverse Voltage U(R) Forward current I(F) Forward voltage reference Forward Voltage U(F) Maximum Operating Temperature Mounting Type Operating temperature (min.) Product Type Reverse leakage Current I(r) Reverse reCovery Time T(rr)
TRU COMPONENTS 1582087 Si rectifier Fast high voltage 3000V 200mA DO 41
TRU COMPONENTS 1582087 Si rectifier Fast high voltage 3000V 200mA DO 41
Standard range
Order code: 17-8898
MPN: 1582087

Despatched within 4 working days - 125 in stock
100+ £0.069
Price per unit Ex VAT
TC-HV3 DO 41 3000V 3000V 200mA 200mA 6V +150°C Through-hole -50°C Fast high voltage Si rectifier 3µA 400ns
TRU COMPONENTS 1582088 Rectifier High Voltage Si 5000V 200mA DO-15
TRU COMPONENTS 1582088 Rectifier High Voltage Si 5000V 200mA DO-15
Standard range
Order code: 17-8899
MPN: 1582088

Despatched within 4 working days - 99 in stock
20+ £0.320
Price per unit Ex VAT
TC-HV5 DO 15 5000V 5000V 200mA 200mA 6V +150°C Through-hole -50°C Fast high voltage Si rectifier 3µA 400ns

Trustpilot