TRU COMPONENTS 1582087 Si rectifier Fast high voltage 3000V 200mA DO 41

MPN
1582087
EAN-13
2050004919820
Order Code
17-8898
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

TruComponents 1582087, known as the 1582087 - TruComponents 1582087, is a silicon rectifier featuring a fast recovery performance for high voltage applications. With a peak reverse voltage of 3000 V and a forward current of 200 mA, this rectifier is encapsulated in a DO-41 package, making it suitable for high-efficiency power conversion and rectification tasks. Its robust design ensures reliable operation in demanding environments, making it ideal for use in applications such as power supplies, electronic screens, and voltage multipliers where high voltage handling is essential. This component is particularly valued by engineers for its ability to maintain high performance while accommodating significant electrical stresses.
Type TC-HV3
Enclosure DO 41
Forward current I(F) 200mA
Forward voltage reference 200mA
Forward Voltage U(F) 6V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Fast high voltage Si rectifier
Reverse leakage Current I(r) 3µA
Reverse leakage current I(r) reference 3000V
Reverse reCovery Time T(rr) 400ns
Reverse Voltage U(R) 3000V

Reviews

Be the first to submit a review

Trustpilot