TRU COMPONENTS 1582088 Rectifier High Voltage Si 5000V 200mA DO-15

MPN
1582088
EAN-13
2050004919837
Order Code
17-8899
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents 1582088 Rectifier is a high-voltage silicon device specifically designed to handle applications requiring up to 5000 volts and 200 milliamperes of current. Packaged in the DO-15 case, this rectifier exemplifies robust performance and reliability in high-voltage environments, making it suitable for use in power supply circuits where efficient rectification of alternating current is necessary. Engineers might employ this component in radio frequency applications, industrial power supply systems, and voltage multipliers, where stable performance under high-voltage stress is imperative. With its silicon-based construction, the 1582088 rectifier offers enhanced thermal stability and durability, ensuring consistent operation across diverse environments.
Type TC-HV5
Enclosure DO 15
Forward current I(F) 200mA
Forward voltage reference 200mA
Forward Voltage U(F) 6V
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Fast high voltage Si rectifier
Reverse leakage Current I(r) 3µA
Reverse leakage current I(r) reference 5000V
Reverse reCovery Time T(rr) 400ns
Reverse Voltage U(R) 5000V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot