TruComponents --Conrad AD16-16SM/R/24V/R 659745

TruComponents 1282861, offers a reliable mini buzzer engineered for applications requiring compact sound alert solutions. Designed to operate at 75dB with a 12V power supply, this interval sounder efficiently delivers clear auditory signals in various circuits. The buzzer's robust design makes it ideal for integration in electronic devices, automotive systems, and industrial controls where discrete and periodic sound alerts are necessary. With its durable construction and effective operation, the TruComponents 1282861 mini buzzer serves as a dependable component in technical applications demanding consistent performance.
Description Image Product Buy Pricing (Ex VAT) Connection Colour Diameter Dimensions Length Noise emission Height Product Type Voltage Type Content Fastening method Sound signal type
TRU COMPONENTS 1282861 Mini buzzer 75dB 12V Interval Sounder 1pc
TRU COMPONENTS 1282861 Mini buzzer 75dB 12V Interval Sounder 1pc
Standard range
Order code: 17-7733
MPN: 1282861

Despatched within 4 working days - 98 in stock
1+ £9.29
Price per unit Ex VAT
Screw terminal 33mm (Ø x L) 33 mm x 66 mm 66mm 75dB Mini buzzer 12V Round 1 Front Interval sounder
TRU COMPONENTS 718683 Alarm sounder 80 dB 24 V DC/AC Interval sounder 1 pc
TRU COMPONENTS 718683 Alarm sounder 80 dB 24 V DC/AC Interval sounder 1 pc
Standard range
Order code: 18-1994
MPN: 718683

Despatched within 4 working days - 1,828 in stock
1+ £4.42
Price per unit Ex VAT
Screws Red 16mm (Ø x H) 16 mm x 56.7 mm 80dB 56.7mm Alarm sounder 24V DC/AC Round 1 Front Interval sounder

Trustpilot