TRU COMPONENTS 1282861 Mini buzzer 75dB 12V Interval Sounder 1pc

MPN
1282861
EAN-13
4016138943283
Order Code
17-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents 1282861, offers a reliable mini buzzer engineered for applications requiring compact sound alert solutions. Designed to operate at 75dB with a 12V power supply, this interval sounder efficiently delivers clear auditory signals in various circuits. The buzzer's robust design makes it ideal for integration in electronic devices, automotive systems, and industrial controls where discrete and periodic sound alerts are necessary. With its durable construction and effective operation, the TruComponents 1282861 mini buzzer serves as a dependable component in technical applications demanding consistent performance.
Type Round
Connection Screw terminal
Content 1
Diameter 33mm
Dimensions (Ø x L) 33 mm x 66 mm
Fastening method Front
Length 66mm
Noise emission 75dB
Product Type Mini buzzer
Sound signal type Interval sounder
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot