TRU COMPONENTS 718683 Alarm sounder 80 dB 24 V DC/AC Interval sounder 1 pc

MPN
718683
EAN-13
2050001422415
Order Code
18-1994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,828 in stock

TruComponents 718683 offers a reliable alarm sounder with a sound output of 80 dB, designed for use with both 24 V DC and AC power supplies. This interval sounder is engineered to provide consistent audible alerts in various industrial and commercial applications, such as machinery fault indication, process monitoring, and alert systems where timely audible feedback is necessary. The product showcases a robust design ensuring dependable performance and ease of integration into existing systems. With its durable construction and versatile power compatibility, the TruComponents 718683 is well-suited for environments requiring reliable acoustic signalling solutions.
Type Round
Colour Red
Connection Screws
Content 1
Diameter 16mm
Dimensions (Ø x H) 16 mm x 56.7 mm
Fastening method Front
Height 56.7mm
Noise emission 80dB
Product Type Alarm sounder
Sound signal type Interval sounder
Voltage 24V DC/AC

Reviews

Be the first to submit a review

Trustpilot