TRU COMPONENTS 1570960 Mini buzzer 70 dB 230 V AC interval sounder 1 pc

MPN
1570960
EAN-13
4016139264677
Order Code
17-8413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,028 in stock

TruComponents 1570960 is a mini buzzer designed to deliver a sound output of 70 dB at 230 V AC, characterised by its interval sounder functionality. Engineered for efficiency, the device offers reliable acoustic signalling suitable for various industrial and domestic applications where alert notifications are critical. This buzzer is typically incorporated into warning systems, automation panels, and equipment diagnostics, providing audible alerts within control consoles and machinery. Its compact design ensures easy integration into existing systems without significant alterations to space or power configurations. This robust component is specifically engineered to meet the demands of precision signalling tasks whilst maintaining operational integrity in diverse environments.
Type Square
Colour Red
Connection Screws
Content 1
Diameter 29.7mm
Dimensions (Ø x H) 29.7 mm x 62 mm
Fastening method Front
Height 62mm
Noise emission 70dB
Product Type Mini buzzer
Resonance 2.3kHz
Sound signal type Interval sounder
Voltage 230V AC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot