TruComponents BS-ER-36-200 Battery Clip 9V 31x14mm Stud & Socket

Image Representative of Range

TruComponents BS-ER-36-200 Battery Clip 9V 31x14mm Stud & Socket

MPN
BS-ER-36-200
EAN-13
2050005367644
Order Code
13-2973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.865
10+ £0.803
50+ £0.782
100+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The TruComponents BS-ER-36-200 battery clip is designed for holding 1x 9V PP3 battery and features a stud and socket configuration. With dimensions of 31 mm x 14 mm, it serves as a practical accessory in battery-powered applications. Typical uses include securing batteries in electronic devices and providing a reliable connection in rechargeable accessories.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Snap on
Connector Stud and socket
Dim (L x W) 31 mm x 14 mm
Factory colour Black
Length 31mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot