TruComponents 783119 Key Switch Panel Mount 1xOn/Off Non-Illum Solder IP20

MPN
783119
EAN-13
2050004969603
Order Code
78-3119
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
5+ £7.90
10+ £7.56
25+ £7.39
50+ £7.24
100+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 333 in stock

The TruComponents TC-SS1E is a robust key switch panel mount designed for On/Off functionality, featuring a reliable non-illuminated design suitable for various control applications. This solder terminal switch, with a current rating of 3 A, offers IP20 protection, ensuring durability in indoor environments. Ideal for security panels, industrial machinery, and other equipment requiring key-operated access control, the TruComponents TC-SS1E provides dependable performance and ease of use.
Type Key Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating 3A
Key removable Positions 0, 1
Casing/button Colour Silver
Connection Solder tag
Contact Material Silver plated
Contact Resistance 50mΩ
Contact Type 1 maker
Durability 10000
Functions latch
Lighting Type None
Material Zinc
Misc Attribute TC-SS1E
Recess Diameter 19mm
Shape Key Operated Switches

Reviews

Be the first to submit a review

Trustpilot