TruComponents 783114 Rotary Switch,4 pos, 0.35A, 4x30° steps

MPN
783114
EAN-13
2050004968576
Order Code
78-3114
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.28
5+ £4.09
10+ £3.91
25+ £3.83
50+ £3.75
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The TruComponents TC-DS3X4L rotary switch is a robust and compact 4-position rotary switch designed for versatile electronic applications. With a current capacity of 0.35 A and precise 4 x 30° step configuration, this grey switch is ideal for use in control panels, audio equipment, and circuit selection tasks. Its reliable performance and easy integration make it an excellent choice for both consumer and industrial devices.
Type Rotary Switch
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 0.35A
Actuator Type Rotary Shaft
Angle of Throw 4 x 30 °
Axle Ø 6mm
Connection Solder tag
Contact Material Silver
Contact Resistance 1mΩ
Durability 10000
Functions latch
Lighting Type None
Material Nylon
Misc Attribute TC-DS3X4L
Operation type Rotary switch
Recess Diameter 10mm
Switch postions 4

Reviews

Be the first to submit a review

Trustpilot