TruComponents 783108 Rotary Switch PCB Mount BCD Non-illum Screw IP40

MPN
783108
EAN-13
2050004969016
Order Code
78-3108
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
5+ £5.49
10+ £5.25
25+ £5.14
50+ £5.03
100+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The TruComponents TC-CDS10 is a coded rotary switch designed for PCB mounting with a BCD configuration ranging from 0 to 9. This reliable and durable switch features non-illuminated, screw-type connections and an IP40 rating. Its compact design and robust construction make it ideal for industrial control panels, telecommunications equipment, and various electronic applications where precision and reliability are essential.
Type Rotary Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Actuator Type Rotary Flush
Actuating Force 4.9Ncm
Casing/button Colour Blue
Coding BCD
Connection Solder pins
Contact Material Copper alloy gold plated
Contact Resistance 100mΩ
CS 2.54mm
Durability 10000
Functions latch
Insulation Resistance 1 GΩ
Lighting Type None
Maximum Temperature 70°C
Min. temperature -25°C
Misc Attribute 1 BCD code
Misc Attribute 2 TC-CDS10
Print motif 0-9
Resistance 100mΩ
Shape Code switch
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot