TruComponents 783105 Rotary Switch, not illum, Solder, 12 x 30° positions

MPN
783105
EAN-13
4064161162973
Order Code
78-3105
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.16
5+ £3.01
10+ £2.88
25+ £2.82
50+ £2.76
100+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

The TruComponents 783105, TC-9415604 rotary switch is a non-illuminated, solderable switch providing 12 positions spaced at 30° intervals. It features a durable construction, rated for 250 V and 150 mA, ideal for reliable performance in various electronic applications. Typically used in audio devices, instrumentation, and control panels, this versatile switch offers precise control in a compact form factor.
Type Rotary Switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
(Ø) 26mm
Angle of Throw 12 x 30 °
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 29 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 29mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A4-4-3-R-29
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot