TruComponents 783103 Rotary Switch, Panel, 12x30°, Non-illum, Solder

MPN
783103
EAN-13
4064161162959
Order Code
78-3103
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.57
5+ £2.45
10+ £2.34
25+ £2.29
50+ £2.25
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The TruComponents TC-9415596 rotary switch, SR26A4-2X6-18F20, is a robust panel-mounted switch designed for seamless integration into various electronic devices. Its non-illuminated design features a 12-position, 30-degree configuration, capable of handling up to 250 V and 150 mA. Ideal for precision control applications, this black switch with solder connections is perfect for use in telecommunications, instrumentation, and industrial control systems.
Type Rotary Switch
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
(Ø) 26mm
Angle of Throw 12 x 30 °
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Steel nickel plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 20mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A4-2X6-18F20
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot