TruComponents 783102 Rotary Switch, Panel Mount, Non-Illuminated, IP40

MPN
783102
EAN-13
4064161162942
Order Code
78-3102
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.67
5+ £2.55
10+ £2.44
25+ £2.39
50+ £2.34
100+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

The TruComponents TC-9415592 rotary switch, R26A4-1X12-18F20, is a high-quality panel mount switch designed for reliability in various applications. Featuring a non-illuminated design and IP40 ingress protection, this rotary switch provides a 12 x 30° configuration, rated at 250 V and 150 mA, ensuring precise control. Typically utilised in electronic projects and industrial equipment, it offers durable performance and straightforward installation.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 150mA
Actuator Type Rotary Shaft
(Ø) 26mm
Angle of Throw 12 x 30 °
Axle Ø 6mm
Casing/button Colour Black-white
Connection Socket
Contact Material Tin plated
Contact Resistance ≤ 0.05Ω (initial)
Dim (Ø x L) 26 mm x 20 mm
Electrical lifespan 10000 cycles
Functions Contact
Length 20mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -21°C
Misc Attribute SR26A4-1X12-18F20
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 250V
Width 26mm

Reviews

Be the first to submit a review

Trustpilot