TruComponents 783099 Rotary Switch Panel Mount SP Illuminated Pins

MPN
783099
EAN-13
4064161162911
Order Code
78-3099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.14
25+ £1.12
50+ £1.09
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 619 in stock

The TruComponents TC-9415580 is a panel-mount rotary switch with single-pole configuration and illuminated pins for easy visibility. With a 360-degree rotation and operating at 5 V and 0.5 mA, this robust switch is ideal for various electronic control applications, ensuring reliable performance. Suitable for both professional and hobbyist projects, its versatility and compact design make it perfect for integration into complex systems.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.5mA
Actuator Type Rotary Shaft
Angle of Throw 360°
Axle Ø 6mm
Connection Solder pins
Contact Material Tin plated
Contact Resistance ≤ 100mΩ
Dim (L x W x H) 14.5 x 12.5 x 35 mm
Electrical lifespan 20000 cycles
Functions Contact
Height 35mm
Length 14.5mm
Lighting Type None
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute EC11S-H6.5B2-25K12-26P
Operation type Rotary switch
Plastic free packaging Plastic-free packaging
Switch position 1 x Off/On
Switching Voltage 5V
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot