TruComponents 783098 Kill Switch, Panel, SPST, Non-Illuminated, Screw, IP65

MPN
783098
EAN-13
4064161149851
Order Code
78-3098
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.41
5+ £14.71
10+ £14.08
25+ £13.77
50+ £13.48
100+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

The TruComponents 783098 is a kill switch designed for emergency power off applications. This non-illuminated, red SPST switch features a screw terminal and is rated at IP65, ensuring robust protection against dust and water ingress. With a current rating of 3 A and a reliable panel-mounted design, it is ideal for machinery, industrial controls, and safety systems requiring quick power interruption.
Type Kill Switch
IP Rating IP65
(Ø) 25mm
Contact Material Aluminium alloy
Contact Type 1 breaker
Functions momentary
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 TC-9219040
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 19mm
Size/ Dimensions (Ø) 25mm
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot