TruComponents 783097 Kill Switch, Panel, SPST, Non-illum, Screw, IP65

MPN
783097
EAN-13
4064161149844
Order Code
78-3097
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.03
5+ £13.39
10+ £12.81
25+ £12.54
50+ £12.28
100+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

TruComponents 783097 Kill Switch is a panel-mounted SPST switch designed for emergency power off applications. This non-illuminated switch, in a durable red finish, features a screw terminal connection and is IP65 rated, ensuring protection against dust and water. With its robust construction, it is suitable for use in industrial environments where a reliable emergency cut-off is essential.
Type Kill Switch
IP Rating IP65
(Ø) 32mm
Contact Material Aluminium alloy
Contact Type 1 breaker
Functions momentary
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 1 TC-9219036
Misc Attribute 2 1 x on/off
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 19mm
Size/ Dimensions (Ø) 32mm
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot