TruComponents 783095 Kill Switch, Panel, SPST, Non-illum, Screw, IP40

MPN
783095
EAN-13
4064161149820
Order Code
78-3095
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
5+ £5.18
10+ £4.96
25+ £4.85
50+ £4.76
100+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The TruComponents TC-9219028, 783095 kill switch is a reliable emergency power-off solution designed for use in various industrial and commercial applications. This non-illuminated, single-pole single-throw (SPST) panel mount switch operates with a Push to activate and Twist to release action, and features a durable IP40-rated housing with a secure screw connection. Ideal for emergency power cut scenarios, this switch offers a 5 A breaking capacity, providing a dependable and efficient method to manage power control in safety-critical environments.
Type Kill Switch
IP Rating IP40
(Ø) 40mm
Contact Type 1 breaker
Functions momentary
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 1 x on/off
Misc Attribute 2 Y090
Plastic free packaging Plastic-free packaging
Print motif EMERGENCY STOP
Recess Diameter 22mm
Size/ Dimensions (Ø) 40mm
Switching current (max.) 5A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot