TruComponents 783094 Battery Switch On/Off latch IP68 Non-Illuminated

MPN
783094
EAN-13
4064161081007
Order Code
78-3094
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.60
5+ £17.75
10+ £16.99
25+ £16.62
50+ £16.28
100+ £15.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,928 in stock

The TruComponents TC-9076248 is a non-illuminated car battery switch designed for reliable power control, featuring an on/off latch configuration. With an IP68 rating, this robust switch is suited for challenging environments, and it operates at 50 V DC with a maximum load of 300 A. Typically used in automotive and marine applications, it ensures secure battery isolation, preventing power drain during extended periods of inactivity.
Type Battery Switch
Colour Red, Black
Connection Screw terminal
Functions latch
IP Rating IP68
Lighting Type None
Misc Attribute TC-9076248
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switch position 1 x Off/On
Switching current (max.) 300A
Switching Voltage 50V DC

Reviews

Be the first to submit a review

Trustpilot