TruComponents 783092 Battery Switch Panel Mount SPST Non-illum Screw IP56

MPN
783092
EAN-13
4064161077260
Order Code
78-3092
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.07
5+ £13.43
10+ £12.85
25+ £12.57
50+ £12.31
100+ £12.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 403 in stock

The TruComponents TC-9075592 is a robust battery switch designed for secure operations in automotive applications. This panel mount SPST switch features a non-illuminated design, an off/on latch configuration, and supports up to 32 V DC at 300 A, making it ideal for high-current circuits. With an IP56 rating for dust and water protection, it is perfect for demanding environments where reliability and durability are paramount.
Type Battery Switch
(Ø) 52.1mm
Colour Red, Black
Connection Screw terminal
Dimensions (Ø) 52.1mm
Functions latch
IP Rating IP56
Lighting Type None
Misc Attribute TC-9075592
Plastic free packaging Plastic-free packaging
Print motif Battery symbol
Switch position 1 x Off/On
Switching current (max.) 300A
Switching Voltage 32V DC

Reviews

Be the first to submit a review

Trustpilot