TruComponents 783090 Kill Switch, Panel, 2P, Non-Illuminated, IP40 Rated.

MPN
783090
EAN-13
4064161275383
Order Code
78-3090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.33
5+ £8.90
10+ £8.52
25+ £8.34
50+ £8.16
100+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

TruComponents TC-LAS1-AY-22TS is a non-illuminated kill switch designed for emergency power-off applications, featuring a 2-pole configuration in a red panel-mounted design. Rated at 250 V AC and 3 A, this IP40-rated switch provides a reliable solution for critical safety measures by ensuring quick and efficient power cuts. Ideal for industrial and commercial settings, this emergency cut-off switch enhances operational safety by allowing swift disconnection in urgent scenarios.
Type Kill Switch
IP Rating IP40
Button Ø 23.6mm
Colour Red
Connection Solder tag
Contact Material Silver alloy
Durability 200000 cycles
Front panel thickness 0.5 - 6mm
Functions latch
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-AY-22TS
Print motif Arrow symbol
Recess Diameter 16mm
Switch Rating 250V AC
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot