TruComponents 783089 Kill Switch, Panel, SPST, Non-Illuminated, IP40

MPN
783089
EAN-13
4064161275376
Order Code
78-3089
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.46
5+ £8.07
10+ £7.72
25+ £7.56
50+ £7.40
100+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The TruComponents TC-LAS1-AY-11TS, 783089 kill switch is an SPST, non-illuminated, red emergency cut-off switch. Designed for panel mounting, it operates at 250 V AC with a 3 A rating and meets IP40 standards for dust protection, ensuring reliability in less harsh environments. This switch is ideal for applications requiring a straightforward emergency power-off mechanism, making it suitable for use in industrial machinery and safety equipment.
Type Kill Switch
IP Rating IP40
Button Ø 23.6mm
Colour Red
Connection Solder tag
Contact Material Silver alloy
Durability 200000 cycles
Front panel thickness 0.5 - 6mm
Functions latch
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-LAS1-AY-11TS
Print motif Arrow symbol
Recess Diameter 16mm
Switch Rating 250V AC
Switching current (max.) 3A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot