TruComponents 783084 Foot Switch floor 2-pedal, 2 breakers

MPN
783084
EAN-13
4053199522729
Order Code
78-3084
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.06
5+ £67.83
10+ £64.88
25+ £63.50
50+ £62.18
100+ £60.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

TruComponents TC-6648036 is a 2-pedal foot switch designed for versatile applications, featuring two integrated circuit breakers for enhanced safety. This durable switch supports voltages of 220 V AC to 380 V AC and handles currents up to 10 A, making it suitable for industrial machinery and equipment control. Available in classic colour, this robust foot switch is ideal for situations requiring hands-free operation and safety compliance.
Type Foot Switch
Contact Configuration momentary
Operation 2-pedal
Switching Current 10A
Voltage Rating 250V AC
Dim (L x W x H) 210 x 178 x 135 mm
Height 135mm
Length 210mm
Material Metal
Maximum Temperature +75°C
Min. temperature -10°C
Misc Attribute TC-6648036
Switch position 2 x Off/(On)
Width 178mm

Reviews

Be the first to submit a review

Trustpilot