TruComponents 783083 Rotary Switch, Panel Mount, 1x30°, Non-Illum., IP54

MPN
783083
EAN-13
4064161330723
Order Code
78-3083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.85
5+ £11.31
10+ £10.82
25+ £10.59
50+ £10.37
100+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The TruComponents TC-12830252 is a rotary switch designed for panel mount applications, offering a 1x30° configuration in a non-illuminated design. This black switch is suitable for use in environments demanding reliability, with an IP54 rating providing protection against dust and water ingress. Ideal for low voltage applications, it operates within a range of 5 V DC to 50 V AC at 0.5 A, making it perfect for control panels and instrumentation.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.5A
Actuator Type Knob
Angle of Throw 1 x 30 °
Contact Resistance ≥500MΩ
Lighting Type None
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute TC-12830252
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot