TruComponents 783082 Rotary Switch, PCB, SP1T,Solder, IP40, 5-50V AC/DC

MPN
783082
EAN-13
4064161330716
Order Code
78-3082
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.85
5+ £11.31
10+ £10.82
25+ £10.59
50+ £10.37
100+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The TruComponents TC-12830248 rotary switch is a robust and reliable solution for electronic circuit control. Featuring an SP1T configuration and solder terminals, this switch operates within a range of 5–50V AC/DC at 0.5 A and offers a 30° actuation angle. Ideal for PCB mounting in various electronic applications, this black rotary switch is well-suited for use in environments requiring IP40 protection.
Type Rotary Switch
Number of Decks 1
Current Rating (Amps) 0.5A
Actuator Type Knob
Angle of Throw 1 x 30 °
Contact Resistance ≥500MΩ
Lighting Type None
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute TC-12830248
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot