TruComponents 783081 Foot Switch Soldering DPDT Non-Illuminated 4A

MPN
783081
EAN-13
4064161318288
Order Code
78-3081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.90
5+ £2.76
10+ £2.65
25+ £2.59
50+ £2.53
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The TruComponents TC-12193720 is a foot switch featuring a DPDT configuration and offers a maximum switching current of 4 A. This non-illuminated switch is designed for soldering, making it ideal for use in various electronic projects and devices. Its reliable construction and versatility ensure dependable performance in applications like circuit breaking and safety switching.
Type Rotary Switch
Contact Configuration DPDT
Operation DPDT
Switching Current 4A
Voltage Rating 250V AC
Connection Solder tag
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
Maximum Temperature -70°C
Min. temperature -10°C
Misc Attribute TC-12193720
Switch position 1 x On/On

Reviews

Be the first to submit a review

Trustpilot