TruComponents 783080 Foot Switch, Panel, 4P2T, Non-Illuminated, Pins

MPN
783080
EAN-13
4064161318271
Order Code
78-3080
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.05
5+ £4.82
10+ £4.61
25+ £4.51
50+ £4.42
100+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The TruComponents TC-12193716 rotary switch is a 4P2T non-illuminated switch featuring straight pins, with a maximum switching current of 4 A. This robust component is ideal for panel mounting and provides reliable operation for a variety of electronic applications, including safety switches and circuit breakers. Its durable design ensures consistent performance in demanding environments.
Type Rotary Switch
Contact Configuration 4P2T
Operation On/On
Switching Current 4A
Voltage Rating 250V AC
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193716
Number of Decks 1
Switch position 1 x On/On

Reviews

Be the first to submit a review

Trustpilot