TruComponents 783079 Foot Switch, Panel, 3P2T, Pin Connection

MPN
783079
EAN-13
4064161318264
Order Code
78-3079
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.16
5+ £3.02
10+ £2.89
25+ £2.83
50+ £2.77
100+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

The TruComponents TC-12193712 rotary switch is a panel mount switch designed with a 3P2T configuration and features straight pin connections. With a maximum switching current of 4 A, this switch is ideal for applications requiring robust control, such as in safety circuit breakers or RCBOs. Its compact and efficient design makes it suitable for use in various electronic and industrial applications.
Type Rotary Switch
Contact Configuration 3PDT
Operation On/On
Switching Current 4A
Voltage Rating 250V AC
Connection Solder pins
Contact Resistance ≤50mΩ
Electrical lifespan ≥10,000 cycles
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute TC-12193712
Number of Decks 1
Switch position 1 x On/On

Reviews

Be the first to submit a review

Trustpilot