TruComponents 783069 EPO Switch, Surface, SPST, Non-illum., Screw, IP52

MPN
783069
EAN-13
4064161219509
Order Code
78-3069
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.87
5+ £5.61
10+ £5.36
25+ £5.25
50+ £5.14
100+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The TruComponents S2ER-E3R EPO, 783069 switch is a surface-mounted, single-pole, single-throw (SPST) switch designed to provide reliable emergency power off functionality. Featuring IP52 protection and a robust red design for easy visibility, it is equipped with screw terminals for secure installation. Ideal for industrial settings, this switch is typically used to ensure quick power cut-off in emergency situations and enhance workplace safety.
Type EPO Switch
Colour Red
Connection External contact
Front panel cut-out 22.5mm
Height 46mm
IP Rating IP52
Length 48.1mm
Misc Attribute S2ER-E3R
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 48.1 x 40 x 46 mm
Unlocking mechanism Turn
Weight 22.5g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot