TruComponents 783068 Key Switch, flush, 1x90°, Non-Illuminated

MPN
783068
EAN-13
4064161219431
Order Code
78-3068
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.95
5+ £13.31
10+ £12.73
25+ £12.46
50+ £12.20
100+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The TruComponents TC-10343996 S3KF-2FS is a non-illuminated key switch featuring a flush design with a 1x90° configuration in a sleek silver colour. This robust switch provides secure and reliable operation, making it ideal for applications requiring restricted access, such as control panels and security systems. Its compact form and high-quality construction ensure longevity and ease of integration into various systems.
Type Key Switch
Contact Configuration N/A
Number of Positions 2
Switch Function N/A
Current Rating N/A
Key removable Positions 0 (off)
Connection External contact
Dim (L x W x H) 36 x 48.1 x 60 mm
Factory colour Silver
Front panel cut-out 30.5mm
Functions latch
Height 60mm
Length 36mm
Maximum Temperature 55°C
Min. temperature -15°C
Misc Attribute S3KF-2FS
Operation type Key
Recess Diameter 30mm
Switching angle 1 x 90 °
Weight 41g
Width 48.1mm

Reviews

Be the first to submit a review

Trustpilot