TruComponents 783065 Slide Switch Panel Mount 1x On/On Non-Illuminated

MPN
783065
EAN-13
2050004956573
Order Code
78-3065
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
5+ £1.75
10+ £1.68
25+ £1.64
50+ £1.61
100+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,453 in stock

The TruComponents R13-603C-05 is a robust slide switch designed for easy panel mounting. Featuring an On/On configuration, it supports up to 250 V AC and 3 A, making it ideal for a wide range of electronic applications. With a sleek black design, it is commonly used in audio and lighting equipment, offering reliable and smooth operation where non-illuminated switching is required.
Type Slide Switch
Switch Function On-On
Current Rating (Amps) 3A
Actuator Type Raised Actuator
Connection Solder tag
Front panel cut-out 6 x 3.5 mm
Misc Attribute TC-R13-603C-05
Operation type top
Switch position 1 x On/On
Switch postions 2
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot