TruComponents 783063 Slide Switch, On/On/On, Non-Illuminated, IP rating

MPN
783063
EAN-13
4016139210469
Order Code
78-3063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £1.02
25+ £0.994
50+ £0.973
100+ £0.953
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,066 in stock

The TruComponents 6259488 is a non-illuminated slide switch with an On/On/On configuration, designed for versatility in circuit control. Measuring 25x8x18.5mm, it supports a switching voltage of 250 V AC and a current of 1.5 A, making it suitable for a variety of electronic applications where reliable performance is crucial. This robust and compact switch is ideal for use in control panels, electronic projects, and any environment demanding
Type Slide Switch
Contact Configuration DPDT
Number of Positions 3
Switch Function On/On/On
Current Rating (Amps) 1.5A
Connection Print
Dim (L x W x H) 25 x 8 x 18.5 mm
Height 18.5mm
Length 25mm
Misc Attribute 6259488
Operation type top
Switch position 2 x On/On/On
Switch postions 3
Switching Voltage 250V AC
Width 8mm

Reviews

Be the first to submit a review

Trustpilot