TruComponents 783062 Key Switch, Panel Mount, 2x Off/On/On, IP40

MPN
783062
EAN-13
2050005010298
Order Code
78-3062
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.13
5+ £14.44
10+ £13.81
25+ £13.52
50+ £13.24
100+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The TruComponents TC-GQ22-A-22Y/31/S203, 1602520 key switch is a high-quality panel mount switch designed for reliable control in various applications. With a double Off/On/On configuration and an IP40 rating, it operates at 250 V and 5 A, featuring a robust construction and 2 x 45° switching angle. This versatile component is suited for use in secure access control systems, industrial machinery, and automation applications.
Type Key Switch
Contact Configuration DP3T
Number of Positions 3
Switch Function Off/On/On
Current Rating 5A
Key removable Positions Off/On/On
Casing/button Colour Stainless steel
Connection Solder tag
Functions latch
IP Rating IP40
Key removal position Off/On/On
Material Stainless steel
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-22Y/31/S203
Recess Diameter 19mm
Shape Round
Switch postions 3
Switching angle 2 x 45 °
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot