TruComponents 783060 Kill Switch Panel Mount 1NO Illuminated Screw IP65

MPN
783060
EAN-13
2050005010199
Order Code
78-3060
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.98
5+ £15.26
10+ £14.59
25+ £14.28
50+ £13.99
100+ £13.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

The TruComponents TC-GQ22-A-11TSB203, 1602510, is a kill switch designed for emergency power-off applications. Featuring a 1NO configuration and a robust, screw-based panel mount, this switch operates at 250 V and 5 A, ensuring reliable performance. Its IP65 rating makes it ideal for industrial environments requiring durable protection against dust and water, and its bright illumination provides easy visibility for quick access in emergency situations.
Type Kill Switch
IP Rating IP65
Button Ø 28mm
Colour Red, Yellow
Connection Solder tag
Lighting Type None
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute TC-GQ22-A-11TSB203
Print motif Arrow symbol
Switch Rating 250V
Switching current (max.) 5A
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot