TruComponents 783057 Battery Switch, Panel, Off/On, Non-illum, IP54 Rating

MPN
783057
EAN-13
2050004958898
Order Code
78-3057
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.84
5+ £16.08
10+ £15.38
25+ £15.05
50+ £14.74
100+ £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

The TruComponents TC-A23-2 is a robust battery switch designed for automotive applications, offering a reliable off/on latch configuration. This non-illuminated, black and red switch is rated for 12 V to 50 V DC and can handle up to 200 A, making it suitable for high-current applications. With an IP54 rating, it provides dust and splash protection, making it ideal for use in challenging environments.
Type Battery Switch
Colour Red, Black
Connection Screw terminal
Dimensions (L x W x H) 69 x 69 x 74 mm
Functions latch
Height 74mm
IP Rating IP54
Length 69mm
Lighting Type None
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute TC-A23-2
Number of pins 1
Number of Poles 1
Print motif Battery symbol
Switch position 1 x Off/On
Switching current (max.) 200A
Width 69mm

Reviews

Be the first to submit a review

Trustpilot