TruComponents 783051 Toggle Switch Panel, Off/On, Illuminated, IP-Rated

MPN
783051
EAN-13
2050004957044
Order Code
78-3051
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.83
5+ £1.74
10+ £1.67
25+ £1.63
50+ £1.60
100+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 532 in stock

The TruComponents 1587815 toggle switch, a robust off/on, illuminated switch, designed for reliable performance in automotive and industrial applications. Featuring a green LED illumination, this IP-rated switch operates at 12V DC with a current capacity of 20A. The TC-R13-207L-SQ switch offers durable construction, making it ideal for use in dashboards, control panels, and other environments where dependable switching is required.
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 20A
Actuator Marking None
Illumination Type LED (monochrome)
Illumination Colour Green
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Factory colour Black
Front panel thickness max 4mm
Misc Attribute TC-R13-207L-SQ GREEN 12V/DC
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switch position 1 x Off/On
Type Toggle Switch
Voltage Rating 12V DC

Reviews

Be the first to submit a review

Trustpilot