TruComponents 783048 Toggle Switch Panel Mount Off/On Illuminated spade IPX0

MPN
783048
EAN-13
2050004956955
Order Code
78-3048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.27
5+ £2.17
10+ £2.07
25+ £2.03
50+ £1.99
100+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The TruComponents 1587806 toggle switch is an illuminated, panel mount switch with an Off/On configuration, designed for various automotive and DIY applications. Featuring a red illumination and a robust build, this switch operates on 12 V DC and can handle currents up to 20 A. Its reliable toggle mechanism and distinctive latch design make it ideal for use in dashboards, control panels, and other settings where indication and ease of use are critical.
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function latch
Current Rating (Amps) 20A
Illumination Type Non-Illuminated
Bulb Type Light bulb
Colour Red
Factory colour Silver
Front panel thickness max. 2mm
Lighting Type Area illumination
Misc Attribute TC-R13-61L2 ILLUMINATED RED
Number of pins 1
Number of Poles 1
Print motif None
Recess Diameter 12.2mm
Switching Voltage 12V DC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle Switch

Reviews

Be the first to submit a review

Trustpilot