TruComponents 783047 Pull Switch Panel Mount 2x Off/On/On Non-Illuminated

MPN
783047
EAN-13
2050004956894
Order Code
78-3047
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.14
5+ £3.95
10+ £3.78
25+ £3.70
50+ £3.62
100+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

The TruComponents A3-20B-SQ is a robust pull switch designed for car applications, offering a durable 2x Off/On/On configuration. Featuring a sleek black design, this switch handles up to 12 V DC and 30 A, making it suitable for various automotive electrical systems. Its reliable latching mechanism ensures secure operation, ideal for lights, fans, or other vehicle accessories.
Type Pull Switch
Contact Configuration 2 x Off/On/On
Switch Function latch
Current Rating 30A
Mounting Panel
Voltage Rating 12V
Illumination Non-Illuminated
Connection Type C CEE 7/16 plug 6.3mm
Front panel thickness max 6mm
Lighting Type None
Misc Attribute TC-A3-20B-SQ
Number of pins 2
Print motif Headlight symbol
Recess Diameter 12.2mm
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot