TruComponents 783043 Key Switch Panel Off/On, Non-Illuminated, Solder, IP40

MPN
783043
EAN-13
2050004956818
Order Code
78-3043
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
5+ £6.23
10+ £5.96
25+ £5.84
50+ £5.71
100+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 921 in stock

The TruComponents K3-16A2-06, 783043 Key Switch is a robust, panel-mount, non-illuminated off/on switch designed for reliability in various applications. It supports 12 V DC to 24 V DC with a current capacity of up to 10 A, featuring a 90-degree switch rotation for simple operation. Typically used in security panels or control units, this IP40-rated component is ideal for environments requiring durable and efficient switching solutions.
Type Key Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating 10A
Key removable Positions 0, 1
Casing/button Colour Metal
Connection Screws
Contact Type 1 maker
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 19mm
Functions latch
Key removal position Off/On
Material Metal
Misc Attribute TC-K3-16A2-06
Recess Diameter 19.2mm
Switch postions 2
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot