TruComponents 783027 Foot Switch, 1-pedal,1 x Off/(On),Non-Illuminated

MPN
783027
EAN-13
4053199993024
Order Code
78-3027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.12
5+ £23.98
10+ £22.94
25+ £22.45
50+ £21.98
100+ £21.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 791 in stock

The TruComponents XF-502, 783027 is a robust foot switch designed for durability and efficient operation. Featuring a single non-illuminated pedal with an Off/(On) configuration and a protective cover, this switch operates at 250 V AC with a capacity of 15 A. Ideal for industrial and safety applications, it ensures secure and hands-free control of various electrical devices and machinery.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 15A
Voltage Rating 250V AC
Dim (L x W x H) 200 x 150 x 127 mm
Height 127mm
Length 200mm
Material Aluminium
Maximum Temperature +75°C
Min. temperature -25°C
Misc Attribute XF-502
Switch position 1 x Off/(On)
Switch/button features + protective cover
Width 150mm

Reviews

Be the first to submit a review

Trustpilot