TruComponents 783016 Slide Switch, Surface, 1xOff/On, Non-Illuminated

MPN
783016
EAN-13
2050005748023
Order Code
78-3016
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.975
25+ £0.955
50+ £0.935
100+ £0.916
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,507 in stock

TruComponents 783016 is a non-illuminated slide switch designed for surface mounting. It features a single-pole, single-throw (SPST) configuration with an Off/On function, accommodating up to 50 V DC and 0.3 A. Typical applications for this black switch include consumer electronics, industrial controls, and various DIY projects where compact and reliable switching is required.
Type Slide Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 300mA
Connection Print
Dim (L x W) 13 mm x 5.6 mm
Length 13mm
Misc Attribute CSS-1202
Operation type Tappet
Switch position 1 x Off/On
Switch postions 1
Switching Voltage 50V DC
Width 5.6mm

Reviews

Be the first to submit a review

Trustpilot