TruComponents 783011 Key Switch, Panel, 1NO, Non-illum, Solder, IP40

MPN
783011
EAN-13
4016139263328
Order Code
78-3011
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.94
5+ £3.76
10+ £3.59
25+ £3.52
50+ £3.45
100+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 574 in stock

The TruComponents S1091 B, 754102 key switch is a robust and reliable non-illuminated panel-mounted switch designed for secure operations in various applications. Featuring a 1NO (normally open) configuration with an on/off function at a 90-degree rotation, it operates at a maximum of 30 V and 1 A, suitable for low voltage applications. With a sleek design, 15mm aperture diameter, and IP40 rating, it is ideal for control panels and security systems.
Type Key Switch
Contact Configuration SPST
Number of Positions 2
Switch Function Off/On
Current Rating 1A
Key removable Positions 0, 1
Casing/button Colour Silver
Connection Solder tag
Contact Type 1 maker
Functions latch
Key removal position Off/On
Material Metal
Misc Attribute S1091 B
Recess Diameter 12mm
Switch postions 2
Switching angle 1 x 90 °
Switching Voltage 30V

Reviews

Be the first to submit a review

Trustpilot