TruComponents 783009 FootSwitch 1-pedal, Non-Illuminated, 250V AC

MPN
783009
EAN-13
4016139268798
Order Code
78-3009
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.95
5+ £9.50
10+ £9.08
25+ £8.89
50+ £8.71
100+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 335 in stock

The TruComponents FS-01 Footswitch 783009, is a 1-pedal, non-illuminated switch designed for 250V AC and 10A applications. This professional-grade foot switch offers a single circuit breaker in a reliable, compact design, ideal for hands-free operation in various industrial and consumer devices. Its durable construction and ease of use make it suitable for application in machinery control, ergonomic workstations, and other environments where manual switching is impractical.
Type Foot Switch
Contact Configuration momentary
Operation 1-pedal
Switching Current 10A
Voltage Rating 250V AC
Cable Length 1.00m
Casing/button Colour Black
Connection Open end cable
Dim (L x W x H) 100 x 61 x 34 mm
Height 34mm
Length 100mm
Material Plastic
Misc Attribute FS-01
Switch position 1 x On/(On)
Width 61mm

Reviews

Be the first to submit a review

Trustpilot